PDP SEO Portlet

RPR-220

Photo Sensor, 60 mm, Transistor, Reflective, PCB

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: RPR-220
Secondary Manufacturer Part#: RPR-220
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.

·Higf sensitivity
·Light weight and compact

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
260
30 mA
30 V
50 mA
80 mW
Through Hole
1
-25 to 85 °C
4
4
6.4 x 4.9 x 6.5 mm
Reflective
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000