PDP SEO Portlet

RPI-243

Photointerrupter Transmissive 2mm Phototransistor 4-Pin

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: RPI-243
Secondary Manufacturer Part#: RPI-243
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RPI-243 is a Photointerrupter in small type.

  • Compact package based on the double-mould method
  • High resolution (slit width - 0.4mm)
  • Gap between emitter and detector is 2.0mm
  • 1MHz Cut-off frequency
  • 10µs Response time

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
260
30 mA
30 V
10000 ns
50 mA
80 mW
10000 ns
Through Hole
1
-25 to 85 °C
4
4
5 x 4.2 x 5.2 mm
Transmissive
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000