PDP SEO Portlet

RPI-221A

Photointerrupter Transmissive 2mm Phototransistor 4-Pin

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: RPI-221A
Secondary Manufacturer Part#: RPI-221A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.

·Gap width2.3mm
·Small dip type

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
265
30 mA
30 V
10000 ns
50 mA
80 mW
10000 ns
Through Hole
1
-25 to 85 °C
4
4
4.9 x 2.6 x 3.3 mm
Transmissive
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$0.00000