RF05VA2STR
Diode Switching 200V 0.5A 2-Pin TUMD T/R
Manufacturer:Rohm
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: RF05VA2STR
- RoHS 10 Compliant
- Tariff Charges
·Small mold type.(TUMD2)
·Low VF and high-speed switching.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 mA | ||
| TUMD | ||
| null | ||
| Surface Mount | ||
| null | ||
| 980 mV | ||
| 2 Pins | ||
| 150 °C | ||
| 6 A | ||
| null | ||
| null | ||
| 200 V | ||
| 25 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |