RBR5LAM60ATFTR
Schottky Rectifier, 60 V, 5 A, Single, SOD-128, 2 Pins, 550 mV
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: RBR5LAM60ATFTR
Secondary Manufacturer Part#: RBR5LAM60ATFTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| SOD-128 | ||
| Single | ||
| Surface Mount | ||
| 100 | ||
| 550 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |