RBE2VAM20ATR
Diode Schottky Diode 30V 2A 2-Pin TUMD T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: RBE2VAM20ATR
Secondary Manufacturer Part#: RBE2VAM20ATR
- RoHS 10 Compliant
- Tariff Charges
- Small Mode Type (TUMD2M).
- High Realibility.
- Super Low VF.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| SOD-323HE | ||
| Single | ||
| Surface Mount | ||
| 5 | ||
| 460 | ||
| 2 | ||
| 125 °C | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |