RB551V-30TE-17
Diode Schottky 30V 0.5A 2-Pin UMD T/R
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: RB551V-30TE-17
Secondary Manufacturer Part#: RB551V-30TE-17
- RoHS 10 Compliant
- Tariff Charges
ROHM recommends RB551VM-30 as standard spec."
·Small mold type.
·Low VF type, highly reliable.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 2 | ||
| 470 | ||
| 2 | ||
| 125 °C | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |