RB522ES-30T15R
Diode Schottky 30V 0.1A 2-PIn Case 0603 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: RB522ES-30T15R
Secondary Manufacturer Part#: RB522ES-30T15R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOD-962 | ||
| Single | ||
| Surface Mount | ||
| 500 | ||
| 370 | ||
| 2 | ||
| 150 °C | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.10.00.70 |
| Schedule B: | 8541.10.00.70 |