RB521SM-40T2R
Diode Schottky 45V 0.2A 2-Pin EMD T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: RB521SM-40T2R
Secondary Manufacturer Part#: RB521SM-40T2R
- RoHS 10 Compliant
- Tariff Charges
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.
·Small power mold type.
·Low IR type, highly reliable.
·Structure:Silicone epitaxial planer type.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 1 | ||
| 540 | ||
| 2 | ||
| 150 °C | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |