RB521CS-30FHT2RA
Diode Schottky Diode 30V 0.1A 2-Pin VMN T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: RB521CS-30FHT2RA
Secondary Manufacturer Part#: RB521CS-30FHT2RA
- RoHS 10 Compliant
- Tariff Charges
- Ultra Small power mold type (VMN2)
- Low VF
- High reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOD-923 | ||
| Single | ||
| Surface Mount | ||
| 500 | ||
| 350 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |