RB501V-40TE-17
Diode Small Signal Schottky 45V 0.1A 2-Pin UMD T/R
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: RB501V-40TE-17
Secondary Manufacturer Part#: RB501V-40TE-17
- RoHS 10 Compliant
- Tariff Charges
ROHM recommends RB501VM-40 as standard spec."
·Ultra-small mold type.
·Low IR type, highly reliable.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 1 | ||
| 550 | ||
| 2 | ||
| 125 °C | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |