PDP SEO Portlet

RB411DT146

Diode Schottky 40V 0.5A 3-Pin SMD T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: RB411DT146
Secondary Manufacturer Part#: RB411DT146
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RB411DT146 is a surface mount silicon epitaxial planer Schottky Barrier Diode features small mould type (SMD3) and high reliability. It is suitable for low current rectification. It can also be used in coin processing machines, AC Servo, electric bike, stepper motor and brushed DC motor control, DVR/DVS, portable data terminal, surveillance camera for network, machine vision camera for industrial, embedded pc and solar power inverters.

  • Low reverse current
  • 125°C Junction temperature

Technical Attributes

Find Similar Parts

Description Value
500
SOT-346
Single
Surface Mount
3
500
3
125 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
0+
$0.00000