RB238NS150FHTL
Diode Schottky 150V 40A 3-Pin TO-263 Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: RB238NS150FHTL
Secondary Manufacturer Part#: RB238NS150FHTL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| TO-263S | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 100 | ||
| 870 | ||
| 3 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |