PDP SEO Portlet

RB168MM-40TR

Schottky Rectifier, 40 V, 1 A, Single, SOD-123FL, 2 Pins, 650 mV

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: RB168MM-40TR
Secondary Manufacturer Part#: RB168MM-40TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small power mold type(PMDU)
  • High reliability
  • Super Low IR
  • Forward Voltage 0.65V

Technical Attributes

Find Similar Parts

Description Value
1
SOD-123FL
Single
Surface Mount
40
650
2
150 °C
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  9000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16056
6000+
$0.15833
9000+
$0.15616
15000+
$0.15405
30000+
$0.15000
75000+
$0.14615
150000+
$0.14250