RB160VAM-60TR
Diode Schottky 60V 1A 2-Pin TUMD T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: RB160VAM-60TR
Secondary Manufacturer Part#: RB160VAM-60TR
- RoHS 10 Compliant
- Tariff Charges
- Small mold type. (TUMD2)
- Low VF3, Low IR
- High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| SOD-323HE | ||
| Single | ||
| Surface Mount | ||
| 5 | ||
| 670 | ||
| 2 | ||
| 150 °C | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |