RB160MM-50TFTR
Diode Schottky 40V 1A 2-Pin SOD-123FL Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: RB160MM-50TFTR
Secondary Manufacturer Part#: RB160MM-50TFTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| SOD-123FL | ||
| Single | ||
| Surface Mount | ||
| 30 | ||
| 510 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.10.00.80 |
| Schedule B: | 8541.10.00.80 |