RB160M-60TR
Diode Schottky 60V 1A 2-Pin PMDU T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: RB160M-60TR
Secondary Manufacturer Part#: RB160M-60TR
- RoHS 10 Compliant
- Tariff Charges
The RB160M-60TR is a Schottky barrier diode features low VF, low IR, small power mould type (PMDU) and high ESD resistant. Silicon epitaxial planar construction. Suitable for general rectification.
- High reliability
- 40pF (VR=10V, f=1MHz) Capacitance between terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 30 | ||
| 550 | ||
| 2 | ||
| 150 °C | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |