RB160M-30TR
Diode Schottky 30V 1A 2-Pin PMDU T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: RB160M-30TR
Secondary Manufacturer Part#: RB160M-30TR
- RoHS 10 Compliant
- Tariff Charges
The RB160M-30TR is a surface mount silicon epitaxial planer Schottky Barrier Diode features small power mould type (PMDU) and high reliability. It is suitable for general rectification.
- Low reverse current
- 150°C Junction temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 30 | ||
| 480 | ||
| 2 | ||
| 125 °C | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |