RB160L-90TE25
Diode Schottky 95V 1A 2-Pin PMDS
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: RB160L-90TE25
Secondary Manufacturer Part#: RB160L-90TE25
- RoHS 10 Compliant
- Tariff Charges
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.
·Small, power mold type.(PMDS)
·Low VF, low IR type, and highly reliable.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-214AC (SMA) | ||
| Single | ||
| Surface Mount | ||
| 30 | ||
| 730 | ||
| 2 | ||
| 150 °C | ||
| 95 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |