MSL0104RGBU1
LED Tri-Color Blue/Green/Red Chip LED 7-Pin 2709 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MSL0104RGBU1
Secondary Manufacturer Part#: MSL0104RGBU1
- RoHS 10 Compliant
- Tariff Charges
The MSL0104RGB from ROHM's is an RGB SMD Rectangular LED, rated at 2.1V to 3.2V with a top-view, side view and reverse-mount types.
- Side view
- RGB LED
- High brightness
- Superior colour mixing
- 6922(2709) size
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue|Green|Red | ||
| 470, 527, 624 nm | ||
| 400, 1200, 700 mcd | ||
| InGaN|InGaN|AlGaInP | ||
| 5.4 x 2.2 x 1.6 mm | ||
| Rectangular | ||
| 40, 40, 50 mA | ||
| 3.2, 3.3, 2.1 V | ||
| Surface Mount | ||
| Right Angle | ||
| -40 to 85 °C | ||
| 2709 | ||
| 7 | ||
| 6.9 x 2.2 x 2.15 mm | ||
| 5 V | ||
| Industrial | ||
| 2709 | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |