ML22420MBZ03B
Speech Synthesis LSI 128Mbps 30-Pin SSOP
Manufacturer:Rohm
Product Category:
Communication & Networking, Other Communication & Networking
Avnet Manufacturer Part #: ML22420MBZ03B
Secondary Manufacturer Part#: ML22420MBZ03B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Copper | ||
| 260 °C | ||
| 128 Mbps | ||
| Surface Mount | ||
| 25 mA | ||
| 12 V | ||
| -40 to 85 °C | ||
| 30SSOP | ||
| 30 | ||
| Single | ||
| 9.7 x 5.6 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SSOP | ||
| Speech Synthesis LSI |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |