MCR03EZPJ000
Zero Ohm Resistor, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
Click image to enlarge
Manufacturer:Rohm
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Resistors
Avnet Manufacturer Part #: MCR03EZPJ000
Secondary Manufacturer Part#: MCR03EZPJ000
- RoHS 10 Compliant
- Tariff Charges
Chip resistors are highly reliable due to metal-glaze resistive element. They are long-seller in the market for needs from consumer electronics to industrial/automotive. The packages are available from the ultra-compact size best matching mobile communica
·Very-low ohmic resistance from 100mOhm is in lineup by thick-film resistive element.
·High-reliability chip resistor employing metal glaze as resistive element.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 0.45 mm | ||
| 1.6 mm | ||
| MCR Series | ||
| 0.8 mm | ||
| 603 | ||
| Surface Mount | ||
| Thick Film |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |