LTR100JZPF33R0
SMD Chip Resistor, 33 Ohm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power, Anti-Surge
Manufacturer:Rohm
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: LTR100JZPF33R0
- RoHS 10 Compliant
- Tariff Charges
·Rated power is significantly boosted.
·Higher solderability strength for temperature cycle test.
·Surge-resistance level is enhanced.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 3 W | ||
| 3.2 mm | ||
| 0.55 mm | ||
| 3.2 mm | ||
| LTR Series | ||
| 6.4 mm | ||
| AEC-Q200 | ||
| 33 ohm | ||
| ± 1% | ||
| 1225 Wide [3264 Metric] | ||
| Thick Film | ||
| null | ||
| ± 100ppm/°C | ||
| 200 VAC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |