LMR1801G-LBTR
Click image to enlarge
Manufacturer:Rohm
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LMR1801G-LBTR
Secondary Manufacturer Part#: LMR1801G-LBTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Copper | ||
| 260 °C | ||
| 0.00022@5V uA | ||
| 0.9@5V mV | ||
| 80 dB | ||
| Surface Mount | ||
| 1 | ||
| 1500@5V uA | ||
| 2.2 to 5.5|±1.1 to ±2.75 V | ||
| -40 to 125 °C | ||
| 5SSOP | ||
| 5 | ||
| Dual Supply, Single Supply | ||
| 2.9 x 1.6 x 1.1 mm | ||
| No | ||
| Extended Industrial | ||
| SSOP | ||
| 6 MHz | ||
| 2.5@5V V/us | ||
| 140 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |