KDZVTFTR5.6B
Diode Zener Single 5.6V 1000mW 2-Pin SC-109B Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: KDZVTFTR5.6B
Secondary Manufacturer Part#: KDZVTFTR5.6B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-123FL | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 1 | ||
| KDZVTF Series | ||
| AEC-Q101 | ||
| 5.95 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.10.00.50 |
| Schedule B: | 8541100050 |