KDZTFTR36B
Diode Zener Single 39.24V 1W 2-Pin SOD-123 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: KDZTFTR36B
Secondary Manufacturer Part#: KDZTFTR36B
- RoHS 10 Compliant
- Tariff Charges
- AEC-Q101 Qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-123FL | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 1 | ||
| KDZTF Series | ||
| AEC-Q101 | ||
| 38 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |