IMZ1AT108
Click image to enlarge
Manufacturer:Rohm
Product Category:
Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: IMZ1AT108
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 mV | ||
| 50 V | ||
| 50 V | ||
| 50 V | ||
| 150 mA | ||
| 150 mA | ||
| 120 hFE | ||
| 120 hFE | ||
| 120 hFE | ||
| null | ||
| 150 °C | ||
| 300 mW | ||
| 300 mW | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| Complementary, PNP | ||
| 180 MHz | ||
| 140 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |