FMN1T148
Diode Switching 80V 0.08A 5-Pin SMD T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: FMN1T148
Secondary Manufacturer Part#: FMN1T148
- RoHS 10 Compliant
- Tariff Charges
ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.
·Small mold package.
·High reliability.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 | ||
| SOT-25 | ||
| Quad Common Cathod | ||
| Surface Mount | ||
| 250 | ||
| 900 | ||
| 5 | ||
| 150 °C | ||
| 80 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |