ESR10EZPJ5R1
SMD Chip Resistor, 5.1 Ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge, ESR Series
Manufacturer:Rohm
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ESR10EZPJ5R1
- RoHS 10 Compliant
- Tariff Charges
·5kV guarantee for anti-surge tolerance.
·High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
·Higher rated power than that of standard type chip resistors.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 500 mW | ||
| 1.25 mm | ||
| 0.55 mm | ||
| 2 mm | ||
| ESR Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 5.1 ohm | ||
| ± 5% | ||
| 0805 [2012 Metric] | ||
| Thick Film | ||
| null | ||
| ± 200ppm/°C | ||
| 150 VAC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |