PDP SEO Portlet

ESR10EZPJ100

SMD Chip Resistor, 10 Ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge, ESR Series

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: ESR10EZPJ100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

·5kV guarantee for anti-surge tolerance.
·High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
·Higher rated power than that of standard type chip resistors.

Technical Attributes

Find Similar Parts

Description Value
10 ohm
150 VAC
500 mW
± 5%
± 200ppm/°C
0805 [2012 Metric]
-55 °C
ESR Series
null
Thick Film
2 mm
1.25 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00