ESR01MZPJ100
Click image to enlarge
Manufacturer:Rohm
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ESR01MZPJ100
Secondary Manufacturer Part#: ESR01MZPJ100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 200 mW | ||
| 1.02 mm | ||
| ESR Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 10 Ohm | ||
| ± 5% | ||
| 0402 [1005 Metric] | ||
| Thick Film | ||
| Anti-Surge | ||
| ± 200ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |