ESR01MZPF1052
SMD Chip Resistor, 10.5 kOhm, ± 1%, 250 mW, 0402 [1005 Metric], Thick Film, Anti-Surge, ESR Series
Manufacturer:Rohm
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ESR01MZPF1052
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 1 mm | ||
| ESR Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 10.5 kohm | ||
| ± 1% | ||
| 0402 [1005 Metric] | ||
| Thick Film | ||
| null | ||
| ± 100ppm/°C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |