PDP SEO Portlet

EMH4T2R

Trans Digital BJT NPN 50V 100mA 6-Pin EMT T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: EMH4T2R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

· Ultra-compact complex digital transistor
· Input resistor type
· Small Surface Mount Package
· Pb Free/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
100 hFE
Dual NPN
10 kohm
null
null
null
Surface Mount
null
null
50 V
null
100 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
Need More?
USD $:
$ 0
SubTotal:
$0.00