EDZVFHT2R15B
Diode Zener Single 15V 150mW 2-Pin SC-79 Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: EDZVFHT2R15B
Secondary Manufacturer Part#: EDZVFHT2R15B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-523 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 150 | ||
| EDZVFH Series | ||
| AEC-Q101 | ||
| 14.66 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8541100050 |