DTC043ZMT2L
Trans Digital BJT NPN 100mA 3-Pin VMT T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Transistors, RF Transistors, Digital Transistors
Avnet Manufacturer Part #: DTC043ZMT2L
- RoHS 10 Compliant
- Tariff Charges
· Standard digital transistor
· Built-In Biasing Resistors
· Small Surface Mount Package
· Pb Free/RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 kohm | ||
| 4.7 kohm | ||
| 50 V | ||
| null | ||
| 100 mA | ||
| 80 hFE | ||
| 3 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |