DTA114YU3HZGT106
Transistor Digital BJT PNP 100mA 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Transistors, RF Transistors, Digital Transistors
Avnet Manufacturer Part #: DTA114YU3HZGT106
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 kohm | ||
| 10 kohm | ||
| null | ||
| 50 V | ||
| 100 mA | ||
| 68 hFE | ||
| 3 Pins | ||
| 150 °C | ||
| 200 mW | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |