DAN202UT106
Diode Switching 80V 0.3A 3-Pin UMD T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Diodes, Small Signal Switching Diodes
Avnet Manufacturer Part #: DAN202UT106
- RoHS 10 Compliant
- Tariff Charges
·Small mold package.
·High reliability.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 4 ns | ||
| null | ||
| SOT-323 | ||
| Surface Mount | ||
| null | ||
| null | ||
| 4 A | ||
| 80 V | ||
| 300 mA | ||
| 1.2 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |