BU4S584G2-TR
Click image to enlarge
Manufacturer:Rohm
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: BU4S584G2-TR
Secondary Manufacturer Part#: BU4S584G2-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Tin-Copper | ||
| 4000 | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| -3.4 mA | ||
| 3.4(Min) mA | ||
| 16 V | ||
| 230@3V|125@5V|60@10V|50@15V ns | ||
| 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| Schmitt Trigger | ||
| 5SSOP | ||
| 5 | ||
| 2.9 x 1.6 x 1.1 mm | ||
| 50 pF | ||
| No | ||
| SSOP | ||
| 3.3|5|9|12|15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |