BU4225FVE-TR
Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin VSOF T/R
- RoHS 10 Compliant
- Tariff Charges
ROHM's low voltage CMOS reset ICs utilize CMOS processes for high precision and low current consumption. In addition, a delay circuit is built in, enabling arbitrary setting of the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. Tthe entire series is of course both lead-free and RoHS-compliant.
·Broad lineup available in different detection voltages : 0.9V to 4.8V (0.1V increments)
·High detection voltage accuracy : ±1%
·Ultra-low current consumption
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VSOF | ||
| Surface Mount | ||
| Tin-Copper | ||
| No | ||
| 265 | ||
| 2.525 V | ||
| 2.475 V | ||
| 0.9, 4.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 1.75 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5VSOF | ||
| 5 | ||
| 1.6 x 1.2 mm | ||
| BU42xx Series | ||
| Active-Low, Open-Drain, Open-D | ||
| VSOF | ||
| 7 V | ||
| 700 mV | ||
| Voltage Detector With Built In Delay Circuit | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |