BR93L66F-WE2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 MHz | ||
| 4 Kb | ||
| No | ||
| SOP | ||
| Surface Mount | ||
| Serial(Microwire) | ||
| Serial Microwire | ||
| 260 | ||
| 4.5 mA | ||
| 200 ns | ||
| 256 x 16bit | ||
| 4 Kb | ||
| Surface Mount | ||
| 8 | ||
| 2 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256x16 | ||
| 8SOP | ||
| 8 | ||
| 5 x 4.4 x 1.39 | ||
| 4Kbit Microwire Serial EEPROM | ||
| 1.8 to 5.5 V | ||
| No | ||
| Industrial | ||
| SOP | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |