BR24G02FJ-3AGTE2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 MHz | ||
| SOP-J | ||
| Surface Mount | ||
| I2C | ||
| Tin-Silver-Copper | ||
| 256 x 8bit | ||
| 2 Kb | ||
| 15 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 15 | ||
| 2Kbit I2C Serial EEPROM | ||
| 5.5 V | ||
| 1.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |