PDP SEO Portlet

BR24A02FJ-WME2

EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin SOP-J Embossed T/R

Official logo for Rohm
Manufacturer:Rohm
Product Category: ICs, EEPROMs
Avnet Manufacturer Part #: BR24A02FJ-WME2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BR24A02FJ-WME2 is a serial EEPROM of I2C bus interface in 8 pin SOP-J package. A serial EEPROM (Electrically Erasable Programmable Read Only Memory) is a non-volatile memory optimized for data retention with I2C bus interface. This serial EEPROM operates at 2.5V to 5.5V making them ideal for battery powered devices.

  • Memory size is 2Kbit, memory configuration is 256 x 8bit format and number of pages is 8byte
  • Completely conforming to I2C standard & all controls available by serial clock and serial data ports
  • Clock frequency is 400KHz
  • Page write mode useful for initial value write at factory shipment
  • Auto erase and auto end function at data rewrite
  • Low current consumption at write operation is 1.2mA, read operation is 0.2mA, standby is 0.1µA at 5V
  • Data rewrite up to 1,000,000 times(Ta?25°C), data kept for 40 years(Ta?25°C)
  • Noise filter built-in SCL / SDA terminal
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
null
null
-40 °C
400 kHz
2.5 V
5.5 V
2 KB
Surface Mount
null
null
null
105 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.38571
2500+
$0.38571
5000+
$0.36000
7500+
$0.35065
12500+
$0.34177
25000+
$0.33333
62500+
$0.32530
125000+
$0.31765
SubTotal:
$964.27