BM60212FV-CE2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: BM60212FV-CE2
Secondary Manufacturer Part#: BM60212FV-CE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High and Low Side | ||
| 55 ns | ||
| 3.3V|5V | ||
| 260 °C | ||
| 50 ns | ||
| 24 V | ||
| 50 ns | ||
| 75 ns | ||
| 75 ns | ||
| 10 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 20 | ||
| 2 | ||
| 2 | ||
| 3.4 mA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 55 ns | ||
| 0.9 Ohm | ||
| 20SSOP-BW | ||
| 5 A | ||
| 20 | ||
| MOSFET, IGBT, IGBT | ||
| 6.5 x 6.1 x 1.7 mm | ||
| No | ||
| Automotive | ||
| 3.9 A | ||
| 4.5 A | ||
| SSOP-BW | ||
| 24 V | ||
| 10 V | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |