BH1780GLI-E2
Manufacturer:Rohm
Product Category:
Sensors & Transducers, Optical Sensors, Ambient Light Sensors
Avnet Manufacturer Part #: BH1780GLI-E2
Secondary Manufacturer Part#: BH1780GLI-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| Digital, I2C | ||
| WLGA | ||
| Surface Mount | ||
| Digital Ambient Light Sensor | ||
| 3 | ||
| 2.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |