BH1680FVC-TR
Ambient Light Sensor IC, Analog, WSOF-5, 2.4 to 5.5V, -40°C to 85°C
- RoHS 10 Compliant
- Tariff Charges
Analog current output type ambient light sensor IC is composed of photodiodes,amplifiers and current mirror circuits. The output current can be converted to the voltage value by external resistor.
·Compact surface mount package 1.6 × 1.6 mm
·Spectral sensitivity close to human eyes sensitivity
·High sensitivity type
·Output current in proportion to brightness
·The influence of infrared is very small by an infrared cut filter
·Supply voltage operates from 2.4V to 5.5V
·Built-in shutdown function
·3 steps controllable output current gain
·1.8V logic input interface
·Low sensitivity variation (+/-15%)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 85 °C | ||
| -40 °C | ||
| Analog | ||
| WSOF | ||
| Surface Mount | ||
| Ambient Light Sensor | ||
| 5.5 | ||
| 2.4 | ||
| 530 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |