BH1620FVC-TR
Light to Current Ambient Light Sensor Analog(Current) O/P 0lux to 100000lux 5-Pin WSOF Embossed T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Sensors & Transducers, Optical Sensors, Ambient Light Sensors
Avnet Manufacturer Part #: BH1620FVC-TR
Secondary Manufacturer Part#: BH1620FVC-TR
- RoHS 10 Compliant
- Tariff Charges
The BH1620FVC-TR is an analog current output Ambient Light Sensor. This IC is the most suitable to obtain the ambient light data for adjusting LCD and keypad backlight of Mobile phone for power saving and better visibility.
- Spectral sensitivity close to human eyes sensitivity
- Output current in proportion to brightness
- Built-in shutdown function
- 3 steps controllable output current gain
- 1.8V logic input interface
- Low sensitivity variation (±15%)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 85 °C | ||
| -40 °C | ||
| Analog | ||
| WSOF | ||
| Surface Mount | ||
| Ambient Light Sensor | ||
| 5.5 | ||
| 2.4 | ||
| 560 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |