BH1603FVC-TR
Click image to enlarge
Manufacturer:Rohm
Product Category:
Sensors & Transducers, Optical Sensors, Ambient Light Sensors
Avnet Manufacturer Part #: BH1603FVC-TR
Secondary Manufacturer Part#: BH1603FVC-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| 85 °C | ||
| -40 °C | ||
| Analog | ||
| WSOF | ||
| Surface Mount | ||
| Ambient Light Sensor | ||
| 5.5 | ||
| 2.4 | ||
| 560 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |