BD9483F-GE2
LED Driver Boost 2-Ch Analog/PWM 24-Pin SOP Emboss T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: BD9483F-GE2
Secondary Manufacturer Part#: BD9483F-GE2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 V | ||
| 11 V | ||
| Analog|PWM | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 85 °C | ||
| 24SOP | ||
| 24 | ||
| Industrial | ||
| SOP | ||
| Boost |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |