BD71850MWV-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: BD71850MWV-E2
Secondary Manufacturer Part#: BD71850MWV-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step Down DC-DC Converter with LDO Regulator | ||
| 2.7 to 5.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 6 | ||
| 56 | ||
| 12 | ||
| 6 | ||
| 6 | ||
| 6 | ||
| 12 | ||
| 1.62, 3.6 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 56UQFN | ||
| 56 | ||
| Extended Industrial | ||
| UQFN | ||
| 1.62, 3.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |