BD5426EFS-E2
Click image to enlarge
Manufacturer:Rohm
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: BD5426EFS-E2
Secondary Manufacturer Part#: BD5426EFS-E2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Single | ||
| Tin-Copper | ||
| 260 | ||
| 16 Ohm | ||
| 4500 mW | ||
| Surface Mount | ||
| 25@12V mA | ||
| -40 to 85 °C | ||
| Differential | ||
| 2-Channel Stereo | ||
| 44HTSSOP-A | ||
| 44 | ||
| Single Supply | ||
| 18.5 x 7.5 x 0.85 mm | ||
| No | ||
| HTSSOP-A | ||
| 10V to 16.5V | ||
| 0.1@8Ohm@1W % | ||
| 10x2@8Ohm W | ||
| 28 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |